EEE-HA1A470WR
PanasonicCap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA1A470WR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
5 x 5.4 mm
Termination Style:
N/R
Voltage:
10 VDC
Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105°C Automotive T/R
Search Keywords:
EEEHA1A470WR
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0925
$92.500
3,000
$0.0853
$255.900
5,000
$0.0824
$412.000
8,000
$0.0810
$648.000
25,000
$0.0780
$1,950.000
50,000
$0.0752
$3,760.000
100,000
$0.0699
$6,990.000
150,000
+
$0.0689
$10,335.000
Product Guides