EEE-HA1C100AR
PanasonicCap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA1C100AR
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
4 x 5.4 mm
Termination Style:
N/R
Voltage:
16 VDC
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R
Search Keywords:
EEEHA1C100AR
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0958
$191.600
4,000
$0.0880
$352.000
8,000
$0.0816
$652.800
26,000
$0.0750
$1,950.000
50,000
$0.0682
$3,410.000
100,000
$0.0640
$6,400.000
150,000
$0.0630
$9,450.000
250,000
+
$0.0621
$15,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JS1-12V-F
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
A22DB11M
Switch Push Button N.O./N.C. DPST Square Button 10A 440VAC 380VDC Momentary Contact Screw ...
EKXG351ELL330ML20S
Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105°C Bulk
55PC0111-24-2
55PC0111-24-2
SETR10BI-TINEL-LOCK-RING
SETR10BI-SIDE-ENTRY-TINEL-LOCK-RING