EEE-HA1C470AP
PanasonicCap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA1C470AP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 5.4 mm
Termination Style:
N/R
Voltage:
16 VDC
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R
Search Keywords:
EEEHA1C470AP
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1455
$145.500
3,000
$0.1204
$361.200
5,000
$0.1137
$568.500
8,000
$0.1119
$895.200
25,000
$0.0991
$2,477.500
50,000
$0.0942
$4,710.000
100,000
$0.0922
$9,220.000
150,000
+
$0.0908
$13,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
19193-0216
Ring Tongue Terminal 6AWG 32.21mm 16.38mm Electro-Tin VersaKrimp™ Bag
1333559CH
Conn Power Splicer/Stud Blocks F 3 POS 43.2mm Screw Cable Mount 310A
UR-02
Relay Accessories Mechanical Interlock for Contactor
9SE-100
Brackets fit inside cores of 200, 210 and 270 type resistors and remain in place by spring...
ERJ-3EKF1001V
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R