EEE-HA1E221P
PanasonicCap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 190mA 1000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA1E221P
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.2 mm
Termination Style:
N/R
Voltage:
25 VDC
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 190mA 1000h 105°C Automotive T/R
Search Keywords:
EEEHA1E221P
IN STOCK:
500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3200
$160.000
1,000
$0.2784
$278.400
2,500
$0.2202
$550.500
5,000
$0.2156
$1,078.000
7,500
$0.2099
$1,574.250
25,000
$0.2003
$5,007.500
50,000
+
$0.1983
$9,915.000
Product Guides