EEE-HA1E4R7R
PanasonicCap Aluminum Lytic 4.7uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA1E4R7R
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Capacitance Value:
4.7 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
4 x 5.4 mm
Termination Style:
N/R
Voltage:
25 VDC
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive T/R
Search Keywords:
EEEHA1E4R7R
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0638
$127.600
4,000
$0.0602
$240.800
8,000
$0.0577
$461.600
26,000
$0.0548
$1,424.800
50,000
$0.0540
$2,700.000
100,000
$0.0528
$5,280.000
150,000
$0.0520
$7,800.000
250,000
+
$0.0512
$12,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TL950
Mini-Pincer Test Leads
G2R-24-DC24
Power Relay 24VDC 5A DPDT(29x13.5x25.5)mm THT
XG4H-2031
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
EMVE350ADA220MF55G
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.2mm) SMD 44mA 1000h 105°C Automotive T/R
EEE-HA1E100R
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R