EEE-HA1J470UP
PanasonicCap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 45mA 1000h 105°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA1J470UP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10.2 mm
Termination Style:
N/R
Voltage:
63 VDC
The PANASONIC part EEE-HA1J470UP is a high-quality and reliable capacitor designed for automotive applications. It is a capacitive aluminum electrolytic type with a capacitance of 47uF and a voltage rating of 63V. With a compact size of 8 x 10.2mm, it is suitable for surface mount installation. This capacitor has a tolerance of 20%, ensuring accurate and precise performance. It is capable of handling a maximum current of 45mA and has a long lifespan of 1000 hours. Operating at a temperature of 105°C, it can withstand harsh automotive environments. This PANASONIC capacitor comes in a tape and reel packaging, making it easy to handle during production and assembly.
Search Keywords:
EEEHA1J470UP
IN STOCK:
500
Ships today, if you order in
On Order:
3,000
can ship 1/15/25
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2408
$120.400
1,000
$0.2047
$204.700
2,500
$0.1907
$476.750
5,000
$0.1779
$889.500
7,500
$0.1698
$1,273.500
25,000
$0.1594
$3,985.000
50,000
$0.1535
$7,675.000
100,000
+
$0.1520
$15,200.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EEE-FK1C101P
Electrolytic Aluminum Capacitor - 100 µF - 16 V - 20% - 6.3 X 5.8mm - Surface mount - 240 ...
AT21CS11-STU10-T
Serial EEPROM - 1-Kbit (128 x 8) - I²C - Factory-Programmed Serial Number - 0-0-0 Slave Ad...
R-78B3.3-2.0
DC-DC Switching Regulator - 4.75 to 32VDC Input - 3.3VDC@2A Output - LM78xx Pin Compatable