EEE-HA1V101UP
PanasonicCap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 120mA 1000h 105°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEE-HA1V101UP
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10.2 mm
Termination Style:
N/R
Voltage:
35 VDC
The PANASONIC part EEE-HA1V101UP is a high-quality capacitor that is designed for automotive applications. This aluminum electrolytic capacitor has a capacitance of 100μF and a voltage rating of 35V. It has a compact size of 8 x 10.2mm, making it suitable for space-constrained installations. With a tolerance of 20% and an operating temperature range of up to 105°C, this capacitor delivers reliable performance in demanding automotive environments. It has a maximum ripple current of 120mA and a long service life of 1000 hours. This surface-mount device (SMD) capacitor is provided in tape and reel (T/R) packaging, ensuring ease of handling during production. Trust PANASONIC's EEE-HA1V101UP to provide efficient and dependable power storage for automotive electronic systems.
Search Keywords:
EEEHA1V101UP
IN STOCK:
14,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1894
$94.700
2,500
$0.1716
$429.000
5,000
$0.1678
$839.000
7,500
$0.1653
$1,239.750
10,000
$0.1610
$1,610.000
25,000
$0.1580
$3,950.000
50,000
$0.1556
$7,780.000
100,000
+
$0.1533
$15,330.000
Product Guides