help desk software
DATA SHEET

EEF-CD1B150R

Panasonic

Cap Aluminum Polymer 15uF 12.5VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.05 Ohm 1300mA 1000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CD1B150R
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Family:
CD
Construction:
Flat
Leakage Current:
7.5@2Min uA
Lead Pitch For Radial:
N/R
Maximum Operating Temperature:
105 °C
Dimension:
N/A
Capacitance Value:
15 uF
Lifetime:
1000 h
Equivalent Series Resistance:
0.05 Ohm
Lead Diameter:
N/R
Life Cycle:
Discontinued & Replaced
Cap Aluminum Polymer 15uF 12.5VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.05 Ohm 1300mA 1000h 105°C T/R
  This product is discontinued, but still in stock
IN STOCK: 3,500
Can Ship immediately
Minimum Order:
3500
Multiple:
3500
Enter Quantity
Quantity
Unit Price
Ext. Price
3,500
$0.407
$1,424.500
7,000
$0.379
$2,653.000
14,000
$0.355
$4,970.000
28,000 +
$0.347
$9,716.000
RECOMMENDED REPLACEMENT
EEF-CX1C220R
EEF-CX1C220R
VIEW PRODUCT
Tools/3D Models
Product Guides