help desk software
DATA SHEET

EEF-CS0J680R

Panasonic

Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CS0J680R
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Leakage Current:
42.84@2Min uA
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Lifetime:
2000 h
Maximum Operating Temperature:
105 °C
Equivalent Series Resistance:
0.015 Ohm
Construction:
Flat
Family:
CS
Capacitance Value:
68 uF
Dimension:
N/A
The PANASONIC EEF-CS0J680R is a high-quality capacitor designed for compact electronic devices. With a capacitance of 68uF and a voltage rating of 6.3VDC, this aluminum polymer capacitor offers reliable and efficient performance. It has a small footprint of 7.3 x 4.3 x 1.1mm, making it perfect for space-constrained applications. The capacitor features a 20% tolerance, ensuring accurate and consistent operation. With a low resistance of 0.015 Ohm and a high current rating of 5100mA, it provides excellent power handling capabilities. The EEF-CS0J680R is also designed for long-lasting performance, with a rated lifespan of 2000 hours at 105°C. It comes in tape and reel packaging for ease of handling and mass production. Trusted by professionals and businesses worldwide, this PANASONIC capacitor is an ideal choice for various electronic projects where space, performance, and reliability are crucial.
Search Keywords:
EEFCS0J680R
IN STOCK: 7,090
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.722
$18.050
250
$0.616
$154.000
500
$0.604
$302.000
875
$0.595
$520.625
1,750
$0.589
$1,030.750
2,625
$0.583
$1,530.375
3,500 +
$0.577
$2,019.500
Tools/3D Models