help desk software
DATA SHEET

EEF-CS1D100R

Panasonic

Aluminum Polymer Capacitor - 10 µF - ±20% Tolerance - 20 V - 40mOhm ESR - 2000 Hrs @ 105°C - 2917 (7343 Metric) Package - Surface Mount.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CS1D100R
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
The EEF-CS1D100R is aluminum polymer capacitor with dimensions: 0.287" L x 0.169" W x 0.047" H (7.30mm x 4.30mm x 1.20mm). Operating temperature range is from -55°C to 105°C.
Search Keywords:
EEFCS1D100R
IN STOCK: 14,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4405
$220.250
1,000
$0.4318
$431.800
3,500
$0.4234
$1,481.900
7,000
$0.4170
$2,919.000
10,500
$0.4108
$4,313.400
17,500
$0.4046
$7,080.500
28,000 +
$0.3986
$11,160.800
Tools/3D Models