EEF-CS1E100R
PanasonicAluminum Polymer Capacitor - 10 µF - ±20% Tolerance - 25 V - 40mOhm ESR - 2000 Hrs @ 105°C - 2917 (7343 Metric) Package - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CS1E100R
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
The EEF-CS1E100R is aluminum polymer capacitor with dimensions: 0.287" L x 0.169" W x 0.047" H (7.30mm x 4.30mm x 1.20mm). Operating temperature range is from -55°C to 105°C.
Search Keywords:
EEFCS1E100R
IN STOCK:
7,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
500
$0.606
$303.000
1,000
$0.597
$597.000
3,500
$0.581
$2,033.500
7,000
$0.570
$3,990.000
10,500
$0.539
$5,659.500
17,500
$0.533
$9,327.500
28,000
+
$0.528
$14,784.000