EEF-CT0G181R
PanasonicCap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CT0G181R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Leakage Current:
72@2Min uA
Family:
CT
Equivalent Series Resistance:
0.015 Ohm
Maximum Operating Temperature:
105 °C
Lifetime:
1000 h
Capacitance Value:
180 uF
Lead Pitch For Radial:
N/R
Construction:
Flat
Dimension:
N/A
Lead Diameter:
N/R
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords:
EEFCT0G181R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$1.280
$1,120.000
1,750
$0.788
$1,379.000
2,625
$0.623
$1,635.375
3,500
+
$0.611
$2,138.500