help desk software
DATA SHEET

EEF-CX0D221R

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0D221R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Construction:
Flat
Leakage Current:
44@2Min uA
Equivalent Series Resistance:
0.015 Ohm
Lead Pitch For Radial:
N/R
Capacitance Value:
220 uF
Lifetime:
2000 h
Dimension:
N/A
Family:
CX
Maximum Operating Temperature:
105 °C
Lead Diameter:
N/R
Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords:
EEFCX0D221R
IN STOCK: 7,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6117
$30.585
250
$0.4146
$103.650
500
$0.4084
$204.200
875
$0.4021
$351.838
1,750
$0.3961
$693.175
2,625
$0.3901
$1,024.013
3,500 +
$0.3843
$1,345.050
Tools/3D Models