EEF-CX0D331R
PanasonicCap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0D331R
RoHS:
Yes
HTS:
8532250045
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Family:
CX
Lifetime:
2000 h
Maximum Operating Temperature:
105 °C
Dimension:
N/A
Leakage Current:
66@2Min uA
Construction:
Flat
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.015 Ohm
Lead Diameter:
N/R
Capacitance Value:
330 uF
The PANASONIC part EEF-CX0D331R is a high-quality capacitor designed for various electrical applications. This aluminum polymer capacitor has a capacitance of 330uF and a voltage rating of 2VDC, ensuring efficient power delivery and stability. With a compact size of 7.3mm x 4.3mm x 1.9mm, it can be easily installed on printed circuit boards. This SMD (Surface Mount Device) component offers a low resistance of 0.015 Ohm and a high current rating of 5100mA, allowing for enhanced power handling capabilities. The capacitor is designed to operate reliably at elevated temperatures up to 105°C for extended periods, ensuring durability and longevity. The EEF-CX0D331R is supplied in tape and reel packaging for convenient handling and automated assembly.
Search Keywords:
EEFCX0D331R
IN STOCK:
0
On Order:
2,625
can ship 2/27/25
3,500
can ship 3/14/25
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5597
$27.985
250
$0.4792
$119.800
500
$0.4720
$236.000
875
$0.4646
$406.525
1,750
$0.4576
$800.800
2,625
$0.4508
$1,183.350
3,500
+
$0.4440
$1,554.000