help desk software
DATA SHEET

EEF-CX0D331XR

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0D331XR
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Capacitance Value:
330 uF
Lifetime:
2000 h
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.012 Ohm
Leakage Current:
66@2Min uA
Lead Diameter:
N/R
Family:
CX
Dimension:
7.3 x 4.3 x 1.9mm mm
Construction:
Flat
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R
Search Keywords:
EEFCX0D331XR
IN STOCK: 0
MOQ for out of Stock Qty:
875
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
875
$0.9966
$872.025
1,750
$0.6133
$1,073.275
2,625
$0.4855
$1,274.438
3,500 +
$0.4758
$1,665.300
Tools/3D Models