EEF-CX0D471R
PanasonicCap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0D471R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Family:
CX
Dimension:
7.3 x 4.3 x 1.9mm mm
Equivalent Series Resistance:
0.015 Ohm
Lead Diameter:
N/R
Leakage Current:
94@2Min uA
Lead Pitch For Radial:
N/R
Lifetime:
2000 h
Construction:
Flat2207
Capacitance Value:
4702206uF
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords:
EEFCX0D471R
IN STOCK:
4,485
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.872
$21.800
250
$0.588
$147.000
500
$0.576
$288.000
875
$0.567
$496.125
1,750
$0.559
$978.250
2,625
$0.550
$1,443.750
3,500
+
$0.542
$1,897.000