EEF-CX0E221R
PanasonicCap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0E221R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Construction:
Flat
Leakage Current:
55@2Min uA
Lifetime:
2000 h
Lead Diameter:
N/R
Dimension:
7.3 x 4.3 x 1.9 mm
Equivalent Series Resistance:
0.015 Ohm
Capacitance Value:
220 uF
Maximum Operating Temperature:
105 °C
Family:
CX
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords:
EEFCX0E221R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$0.9162
$801.675
1,750
$0.5638
$986.650
2,625
$0.4464
$1,171.800
3,500
+
$0.4374
$1,530.900