EEF-CX0E391R
PanasonicCap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0E391R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Family:
CX
Lead Pitch For Radial:
N/R
Leakage Current:
97.5@2Min uA
Dimension:
7.3 x 4.3 x 1.9mm mm
Lead Diameter:
N/R
Equivalent Series Resistance:
0.015 Ohm
Lifetime:
2000 h
Capacitance Value:
3902206uF
Construction:
Flat2207
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords:
EEFCX0E391R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$1.100
$962.500
1,750
$0.677
$1,184.750
2,625
$0.536
$1,407.000
3,500
+
$0.525
$1,837.500