help desk software
DATA SHEET

EEF-CX0G151R

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0G151R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Maximum Operating Temperature:
105 °C
Equivalent Series Resistance:
0.015 Ohm
Capacitance Value:
150 uF
Construction:
Flat
Family:
CX
Lead Diameter:
N/R
Lifetime:
2000 h
Lead Pitch For Radial:
N/R
Leakage Current:
60@2Min uA
Dimension:
N/A
Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords:
EEFCX0G151R
IN STOCK: 3,732
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4805
$240.250
1,000
$0.4604
$460.400
3,500
$0.4252
$1,488.200
7,000
$0.4188
$2,931.600
10,500
$0.4125
$4,331.250
17,500
$0.4063
$7,110.250
28,000 +
$0.4002
$11,205.600
Older Equivalent
EEF-UD0G121R
EEF-UD0G121R
VIEW PRODUCT
Tools/3D Models