EEF-CX0G181R
PanasonicCap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0G181R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Family:
CX
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.015 Ohm
Leakage Current:
72@2Min uA
Lifetime:
2000 h
Dimension:
7.3 x 4.3 x 1.9mm mm
Construction:
Flat2207
Capacitance Value:
1802206uF
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
875
$0.8681
$759.588
1,750
$0.5342
$934.850
2,625
$0.4229
$1,110.113
3,500
+
$0.4145
$1,450.750