EEF-CX0G271R
PanasonicCap Aluminum Polymer 270uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0G271R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Dimension:
7.3 x 4.3 x 1.9mm mm
Leakage Current:
108@2Min uA
Lifetime:
2000 h
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Family:
CX
Equivalent Series Resistance:
0.015 Ohm
Capacitance Value:
2702206uF
Construction:
Flat2207
The PANASONIC part EEF-CX0G271R is a high-quality capacitor that is perfect for various electronic applications. This capacitor has a capacitance of 270uF and a voltage rating of 4VDC, ensuring optimal performance and reliability. With a compact size of 7.3 x 4.3 x 1.9mm, it can fit in tight spaces without compromising functionality. It features a low internal resistance of 0.015 Ohm and a current rating of 5100mA, making it capable of handling high currents. Additionally, it has a long lifespan of 2000 hours and can withstand extreme temperatures of up to 105°C. This capacitor comes in a tape and reel packaging for easy handling and is ideal for SMD applications. Trust in the proven quality of PANASONIC for your electronic projects.
Search Keywords:
EEFCX0G271R
IN STOCK:
3,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.932
$23.300
250
$0.631
$157.750
500
$0.618
$309.000
875
$0.609
$532.875
1,750
$0.600
$1,050.000
2,625
$0.591
$1,551.375
3,500
+
$0.582
$2,037.000