EEF-CX0J101R
PanasonicCap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0J101R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lead Pitch For Radial:
N/R
Dimension:
7.3 x 4.3 x 1.9 mm
Maximum Operating Temperature:
105 °C
Equivalent Series Resistance:
0.015 Ohm
Lifetime:
2000 h
Construction:
Flat
Lead Diameter:
N/R
Leakage Current:
63@2Min uA
Family:
CX
Capacitance Value:
100 uF
The PANASONIC part EEF-CX0J101R is a high-quality aluminum polymer capacitor with a capacitance of 100uF and a voltage rating of 6.3VDC. Featuring a compact size of 7.3 X 4.3 X 1.9mm, this capacitor is a surface mount (SMD) component with a 20% tolerance. It has a low impedance of 0.015 Ohm and a maximum ripple current of 5100mA, making it suitable for various circuit applications. Additionally, it has a long lifespan of 2000 hours and can withstand operating temperatures up to 105°C. This PANASONIC capacitor is supplied in tape-and-reel packaging for easy handling during production.
Search Keywords:
EEFCX0J101R
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4358
$217.900
1,000
$0.4268
$426.800
3,500
$0.4205
$1,471.750
7,000
$0.4127
$2,888.900
10,500
$0.4029
$4,230.450
17,500
$0.3989
$6,980.750
28,000
+
$0.3949
$11,057.200
Product Changes