help desk software
DATA SHEET

EEF-CX0J151R

Panasonic

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0J151R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Leakage Current:
94.5@2Min uA
Lead Pitch For Radial:
N/R
Dimension:
7.3 x 4.3 x 1.9mm mm
Lead Diameter:
N/R
Lifetime:
2000 h
Equivalent Series Resistance:
0.015 Ohm
Family:
CX
Construction:
Flat2207
Capacitance Value:
1502206uF
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords:
EEFCX0J151R
IN STOCK: 5,500
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5251
$262.550
1,000
$0.5173
$517.300
3,500
$0.5121
$1,792.350
7,000
$0.5070
$3,549.000
10,500
$0.5019
$5,269.950
17,500
$0.4969
$8,695.750
28,000 +
$0.4919
$13,773.200
Tools/3D Models