EEF-CX0J221R
PanasonicCap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX0J221R
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Equivalent Series Resistance:
0.015 Ohm
Leakage Current:
138.6@2Min uA
Lifetime:
2000 h
Family:
CX
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Dimension:
7.3 x 4.3 x 1.9mm mm
Capacitance Value:
2202206uF
Construction:
Flat2207
The PANASONIC EEF-CX0J221R is a high-quality capacitor specifically designed for use in electronic circuits. With a capacitance of 220uF, a voltage rating of 6.3VDC, and a tolerance of 20%, this capacitor ensures reliable and stable performance. It has a compact size of 7.3mm x 4.3mm x 1.9mm, making it suitable for space-constrained applications.Featuring a low ESR (Equivalent Series Resistance) of 0.015 Ohm and a high ripple current capability of 5100mA, this capacitor efficiently filters out noise and provides smooth power output. It has a long operational lifespan of up to 2000 hours at a maximum temperature rating of 105°C, ensuring durability and reliability even in demanding environments.The PANASONIC EEF-CX0J221R is surface mountable (SMD) and comes in a tape and reel packaging for easy integration into automated assembly processes. It is an ideal choice for a range of applications, including power supplies, audio equipment, automotive electronics, and various consumer electronic devices.
Search Keywords:
EEFCX0J221R
IN STOCK:
12,500
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4842
$242.100
1,000
$0.4743
$474.300
3,500
$0.4672
$1,635.200
7,000
$0.4566
$3,196.200
10,500
$0.4468
$4,691.400
17,500
$0.4380
$7,665.000
28,000
+
$0.4314
$12,079.200
Product Changes