EEF-CX1A101R
PanasonicCap Aluminum Polymer 100uF 10VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX1A101R
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
2000 h
Family:
CX
Equivalent Series Resistance:
0.04 Ohm
Lead Pitch For Radial:
N/R
Leakage Current:
300@2Min uA
Dimension:
7.3 x 4.3 x 1.9mm mm
Lead Diameter:
N/R
Capacitance Value:
1002206uF
Construction:
Flat2207
The PANASONIC part EEF-CX1A101R is a high-quality aluminum polymer capacitor with a capacitance of 100uF and a voltage rating of 10VDC. It has a low ESR (Equivalent Series Resistance) of 0.04 Ohm, making it suitable for applications that require high ripple current handling.With its compact SMD (Surface Mount Device) package measuring 7.3 x 4.3 x 1.9mm, this capacitor is ideal for space-constrained designs. It offers a tolerance of 20% and is designed to operate reliably at temperatures up to 105°C.The EEF-CX1A101R is supplied in tape and reel packaging (T/R) for ease of handling during automated assembly processes. It has a long service life of 2000 hours and a maximum ripple current of 3200mA, making it suitable for a wide range of applications, including power supplies, voltage regulators, and audio equipment.
Search Keywords:
EEFCX1A101R
IN STOCK:
4,335
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.580
$290.000
1,000
$0.572
$572.000
3,500
$0.566
$1,981.000
7,000
$0.560
$3,920.000
10,500
$0.555
$5,827.500
17,500
$0.549
$9,607.500
28,000
+
$0.544
$15,232.000
Product Changes