EEF-CX1C220R
PanasonicCap Aluminum Polymer 22uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX1C220R
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Equivalent Series Resistance:
0.04 Ohm
Capacitance Value:
22 uF
Family:
CX
Construction:
Flat
Lead Diameter:
N/R
Leakage Current:
105.6@2Min uA
Maximum Operating Temperature:
105 °C
Lead Pitch For Radial:
N/R
Lifetime:
2000 h
Dimension:
N/A
The PANASONIC part EEF-CX1C220R is a high-quality capacitor designed for various electronic applications. This aluminum polymer capacitor has a capacitance of 22uF and voltage rating of 16VDC, making it suitable for use in power supply circuits and digital devices. It has a tolerance of 20% and a compact size of 7.3mm x 4.3mm x 1.9mm, making it easy to integrate into PCB designs. With a low ESR (Equivalent Series Resistance) of 0.04 Ohm and a current rating of 3200mA, this capacitor provides efficient performance and reliable operation. It has a long service life of 2000 hours and can withstand high temperatures up to 105°C. This capacitor comes in a tape and reel packaging for convenient usage in automated assembly processes. Trust in the quality and durability of this PANASONIC capacitor for your electronic projects.
Search Keywords:
EEFCX1C220R
IN STOCK:
1,761
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5340
$267.000
1,000
$0.5261
$526.100
3,500
$0.5208
$1,822.800
7,000
$0.5015
$3,510.500
10,500
$0.4917
$5,162.850
17,500
$0.4820
$8,435.000
28,000
+
$0.4772
$13,361.600