help desk software
DATA SHEET

EEF-CX1E220R

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX1E220R
RoHS:
Yes
HTS:
8532290040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Lifetime:
2000 h
Family:
CX
Construction:
Flat
Equivalent Series Resistance:
0.04 Ohm
Dimension:
7.3 x 4.3 x 1.9mm mm
Capacitance Value:
22 uF
Leakage Current:
165@2Min uA
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer 22uF 25VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R
Search Keywords:
EEFCX1E220R
IN STOCK: 7,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5101
$255.050
1,000
$0.5024
$502.400
3,500
$0.4949
$1,732.150
7,000
$0.4875
$3,412.500
10,500
$0.4802
$5,042.100
17,500
$0.4730
$8,277.500
28,000 +
$0.4659
$13,045.200
Tools/3D Models