help desk software
DATA SHEET

EEF-CX1E330R

Panasonic

Cap Aluminum Polymer 33uF 25VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX1E330R
RoHS:
Yes
HTS:
8532220085
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Lead Pitch For Radial:
N/R
Lifetime:
2000 h
Equivalent Series Resistance:
0.04 Ohm
Dimension:
7.3 x 4.3 x 1.9mm mm
Leakage Current:
247.5@2Min uA
Family:
CX
Lead Diameter:
N/R
Construction:
Flat2207
Capacitance Value:
332206uF
The PANASONIC part EEF-CX1E330R is a small, surface mount aluminum polymer capacitor with a capacitance of 33uF and a voltage rating of 25VDC. It is designed to have a high capacitance-to-volume ratio, making it suitable for compact electronic applications. With a tolerance of 20%, it ensures consistent performance within its specified range. The dimensions of this capacitor are 7.3mm in length, 4.3mm in width, and 1.9mm in height. It has a low ESR (Equivalent Series Resistance) of 0.04 Ohm, enabling efficient current flow. The maximum ripple current rating is 3200mA, allowing it to handle high current fluctuations. This capacitor has a 2000-hour operational life at a maximum temperature of 105°C, making it suitable for demanding applications. It is supplied in tape and reel packaging for ease of use during assembly.
Search Keywords:
EEFCX1E330R
IN STOCK: 6,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.631
$315.500
1,000
$0.622
$622.000
3,500
$0.612
$2,142.000
7,000
$0.602
$4,214.000
10,500
$0.584
$6,132.000
17,500
$0.576
$10,080.000
28,000 +
$0.567
$15,876.000
Tools/3D Models