EEF-CX1V220R
PanasonicAluminum/Polymer Capacitor - 22 µF - ±20% Tolerance - 35 V - 40mOhm ESR - SMD/SMT Termination.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-CX1V220R
RoHS:
Yes
HTS:
8532290040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
The EEF-CX1V220R is capacitor with dimensions: 7.3 mm x 4.3 mm x 1.1 mm. Operating temperature range is from -55°C to 105°C.
Search Keywords:
EEFCX1V220R
IN STOCK:
8,874
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.642
$321.000
1,000
$0.633
$633.000
3,500
$0.626
$2,191.000
7,000
$0.614
$4,298.000
10,500
$0.602
$6,321.000
17,500
$0.596
$10,430.000
28,000
+
$0.590
$16,520.000