EEF-GX0D331R
PanasonicCap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-GX0D331R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Family:
GX
Dimension:
7.3 x 4.3 x 1.9 mm
Leakage Current:
66@2Min uA
Construction:
Flat
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.003 Ohm
Lead Diameter:
N/R
Lifetime:
1000 h
Capacitance Value:
330 uF
Maximum Operating Temperature:
105 °C
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105°C T/R
Search Keywords:
EEFGX0D331R
IN STOCK:
3,500
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.665
$332.500
1,000
$0.637
$637.000
3,500
$0.589
$2,061.500
7,000
$0.574
$4,018.000
10,500
$0.566
$5,943.000
17,500
$0.557
$9,747.500
28,000
+
$0.549
$15,372.000