help desk software
DATA SHEET

EEF-GX0D471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105°C T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-GX0D471R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Lead Pitch For Radial:
N/R
Capacitance Value:
470 uF
Maximum Operating Temperature:
105 °C
Lifetime:
1000 h
Dimension:
7.3 x 4.3 x 1.9 mm
Lead Diameter:
N/R
Equivalent Series Resistance:
0.003 Ohm
Leakage Current:
94@2Min uA
Construction:
Flat
Family:
GX
The Panasonic EEF-GX0D471R is a high-quality capacitor that is widely used in various electronic applications. It is a polymer aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 2VDC. The capacitor has a compact size of 7.3mm x 4.3mm x 1.9mm and is surface mountable, making it ideal for space-constrained PCB designs.This Panasonic capacitor has a low ESR (Equivalent Series Resistance) of 0.003 Ohm, allowing for efficient power delivery and minimizing power loss. With a maximum ripple current of 10200mA, it is capable of handling substantial current loads. Additionally, the EEF-GX0D471R offers a 20% tolerance and a maximum operating temperature of 105°C, ensuring reliable performance even in demanding environments. It has a long lifespan of 2000 hours, making it suitable for a wide range of applications that require stable and reliable capacitance.This capacitor is supplied in tape and reel packaging (T/R), making it compatible with automated assembly processes. Its high-quality construction and excellent electrical characteristics make the Panasonic EEF-GX0D471R an excellent choice for various industrial, automotive, and consumer electronic applications.
Search Keywords:
EEFGX0D471R
IN STOCK: 12,886
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.600
$300.000
1,000
$0.591
$591.000
3,500
$0.585
$2,047.500
7,000
$0.579
$4,053.000
10,500
$0.574
$6,027.000
17,500
$0.568
$9,940.000
28,000 +
$0.562
$15,736.000
Tools/3D Models