Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-HX1C680R
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Family:
HX
Construction:
Flat
Lead Diameter:
N/R
Leakage Current:
326.4@2Min uA
Capacitance Value:
68 uF
Maximum Operating Temperature:
125 °C
Lead Pitch For Radial:
N/R
Lifetime:
1000 h
Dimension:
N/A
Equivalent Series Resistance:
0.04 Ohm
SP Cap, HX series, 16VDC, 68uF, 40m
Search Keywords:
EEFHX1C680R
IN STOCK:
2,800
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.102
$27.550
250
$0.923
$230.750
500
$0.730
$365.000
875
$0.684
$598.500
1,750
$0.638
$1,116.500
2,625
$0.628
$1,648.500
3,500
+
$0.557
$1,949.500