help desk software
DATA SHEET

EEF-HX1D560R

Panasonic

SP Cap, HX series, 20VDC, 56uF, 40m

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-HX1D560R
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Lifetime:
1000 h
Dimension:
N/A
Equivalent Series Resistance:
0.04 Ohm
Lead Diameter:
N/R
Capacitance Value:
56 uF
Lead Pitch For Radial:
N/R
Family:
HX
Construction:
Flat
Leakage Current:
336@2Min uA
Maximum Operating Temperature:
125 °C
SP Cap, HX series, 20VDC, 56uF, 40m
Search Keywords:
EEFHX1D560R
IN STOCK: 6,700
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.174
$29.350
250
$1.156
$289.000
500
$1.139
$569.500
875
$1.122
$981.750
1,750
$0.690
$1,207.500
2,625
$0.546
$1,433.250
3,500 +
$0.536
$1,876.000
Tools/3D Models