Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-HX1E330R
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Capacitance Value:
33 uF
Equivalent Series Resistance:
0.04 Ohm
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Maximum Operating Temperature:
125 °C
Construction:
Flat
Family:
HX
Lifetime:
1000 h
Dimension:
N/A
Leakage Current:
247.5@2Min uA
SP Cap, HX series, 25VDC, 33uF, 40m
Search Keywords:
EEFHX1E330R
IN STOCK:
3,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.017
$25.425
250
$0.711
$177.750
500
$0.650
$325.000
875
$0.641
$560.875
1,750
$0.624
$1,092.000
2,625
$0.605
$1,588.125
3,500
+
$0.596
$2,086.000