EEF-LS0D221R
PanasonicCap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LS0D221R
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lead Diameter:
N/R
Construction:
Flat
Leakage Current:
44@2Min uA
Equivalent Series Resistance:
0.006 Ohm
Capacitance Value:
220 uF
Family:
LS
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Dimension:
N/A
Maximum Operating Temperature:
105 °C
This PANASONIC EEF-LS0D221R part is a small-sized capacitor designed to provide high capacitance and low ESR (Equivalent Series Resistance) for superior performance. It has a capacitance of 220uF and a voltage rating of 2VDC with a tolerance of 20%. The compact size of 7.3mm x 4.3mm x 1.1mm makes it ideal for space-constrained electronic applications. Its low resistance value of 0.006 Ohm and current rating of 3500mA ensure efficient power delivery. With a long lifespan of 2000 hours and a temperature tolerance of up to 105°C, this capacitor guarantees reliable and stable operation. It is surface mount compatible and comes in standard tape and reel packaging for easy handling.
Search Keywords:
EEFLS0D221R
IN STOCK:
5,406
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.253
$31.325
250
$1.054
$263.500
500
$0.810
$405.000
875
$0.768
$672.000
1,750
$0.727
$1,272.250
2,625
$0.716
$1,879.500
3,500
+
$0.638
$2,233.000
Product Changes