EEF-LT0E271R
PanasonicCap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LT0E271R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Capacitance Value:
270 uF
Dimension:
7.3 x 4.3 x 1.4 mm
Leakage Current:
67.5@2Min uA
Equivalent Series Resistance:
0.006 Ohm
Maximum Operating Temperature:
105 °C
Construction:
Flat
Family:
LT
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Search Keywords:
EEFLT0E271R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
875
$1.420
$1,242.500
1,750
$0.874
$1,529.500
2,625
$0.692
$1,816.500
3,500
+
$0.678
$2,373.000