EEF-LX0D331R
PanasonicCap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LX0D331R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Construction:
Flat
Family:
L
Leakage Current:
66@2Min uA
Lead Diameter:
N/R
Dimension:
7.3 x 4.3 x 1.9 mm
Lead Pitch For Radial:
N/R
Lifetime:
1000 h
Equivalent Series Resistance:
0.006 Ohm
Maximum Operating Temperature:
105 °C
Capacitance Value:
330 uF
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Search Keywords:
EEFLX0D331R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$0.9123
$798.263
1,750
$0.5614
$982.450
2,625
$0.4445
$1,166.813
3,500
+
$0.4356
$1,524.600