EEF-LX0D331R4
PanasonicCap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LX0D331R4
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
2000 h
Family:
LX
Dimension:
7.3 x 4.3 x 1.9mm mm
Equivalent Series Resistance:
0.0045 Ohm
Leakage Current:
66@2Min uA
Construction:
Flat
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Capacitance Value:
330 uF
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords:
EEFLX0D331R4
IN STOCK:
0
On Order:
3,500
can ship 12/20/24
Minimum Order:
500
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4791
$239.550
1,000
$0.4697
$469.700
3,500
$0.4605
$1,611.750
7,000
$0.4546
$3,182.200
10,500
$0.4400
$4,620.000
17,500
$0.4356
$7,623.000
28,000
+
$0.4312
$12,073.600