EEF-LX0D561R
PanasonicCap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LX0D561R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
1000 h
Leakage Current:
112@2Min uA
Lead Pitch For Radial:
N/R
Capacitance Value:
560 uF
Dimension:
7.3 x 4.3 x 1.9 mm
Construction:
Flat
Lead Diameter:
N/R
Family:
L
Equivalent Series Resistance:
0.006 Ohm
Maximum Operating Temperature:
105 °C
Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Search Keywords:
EEFLX0D561R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$1.268
$1,109.500
1,750
$0.780
$1,365.000
2,625
$0.618
$1,622.250
3,500
+
$0.606
$2,121.000