EEF-LX0E331R
PanasonicAluminum/Polymer Capacitor - 330 µF - ±20% Tolerance - 2.5V - 6mOhm ESR - 2000 Hrs @ 105°C - 7.5 A @ 100 kHz - 2917 (7343 Metric) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LX0E331R
RoHS:
No
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
The EEF-LX0E331R is aluminum/polymer capacitor with dimensions: 0.287" L x 0.169" W x 0.079" H (7.30mm x 4.30mm x 2.00mm). Operating temperature range is from -55°C to 105°C.
Search Keywords:
EEFLX0E331R
IN STOCK:
3,250
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.056
$26.400
250
$0.738
$184.500
500
$0.702
$351.000
875
$0.695
$608.125
1,750
$0.674
$1,179.500
2,625
$0.653
$1,714.125
3,500
+
$0.629
$2,201.500