EEF-LX0E331R4
PanasonicAluminum/Polymer Capacitor - 330 µF - ±20% Tolerance - 2.5V - 4.5mOhm ESR - 2000 Hrs @ 105°C - 8.5 A @ 100 kHz - 2917 (7343 Metric) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LX0E331R4
RoHS:
No
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
The EEF-LX0E331R4 is aluminum/polymer capacitor with dimensions: 0.287" L x 0.169" W x 0.079" H (7.30mm x 4.30mm x 2.00mm). Operating temperature range is from -55°C to 105°C.
Search Keywords:
EEFLX0E331R4
IN STOCK:
4,500
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.591
$295.500
1,000
$0.582
$582.000
3,500
$0.577
$2,019.500
7,000
$0.566
$3,962.000
10,500
$0.560
$5,880.000
17,500
$0.555
$9,712.500
28,000
+
$0.549
$15,372.000