EEF-LX0E471R
PanasonicCap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LX0E471R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
1000 h
Family:
L
Capacitance Value:
470 uF
Lead Pitch For Radial:
N/R
Construction:
Flat
Equivalent Series Resistance:
0.006 Ohm
Lead Diameter:
N/R
Leakage Current:
117.5@2Min uA
Maximum Operating Temperature:
105 °C
Dimension:
7.3 x 4.3 x 1.9 mm
Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Search Keywords:
EEFLX0E471R
IN STOCK:
3,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.727
$18.175
250
$0.644
$161.000
500
$0.631
$315.500
875
$0.622
$544.250
1,750
$0.613
$1,072.750
2,625
$0.604
$1,585.500
3,500
+
$0.594
$2,079.000