help desk software
DATA SHEET

EEF-LX0E471R4

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-LX0E471R4
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Lead Diameter:
N/R
Equivalent Series Resistance:
0.0045 Ohm
Capacitance Value:
470 uF
Lifetime:
2000 h
Family:
LX
Dimension:
7.3 x 4.3 x 1.9mm mm
Lead Pitch For Radial:
N/R
Construction:
Flat
Leakage Current:
117.5@2Min uA
Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords:
EEFLX0E471R4
IN STOCK: 14,223
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.69
$345.000
1,000
$0.66
$660.000
3,500
$0.65
$2,275.000
7,000
$0.64
$4,480.000
10,500
$0.63
$6,615.000
17,500
$0.62
$10,850.000
28,000 +
$0.61
$17,080.000
Tools/3D Models