EEF-SS0E181R
PanasonicCap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SS0E181R
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
1000 h
Construction:
Flat
Lead Pitch For Radial:
N/R
Leakage Current:
45@2Min uA
Dimension:
7.3 x 4.3 x 1.1 mm
Lead Diameter:
N/R
Equivalent Series Resistance:
0.006 Ohm
Maximum Operating Temperature:
105 °C
Capacitance Value:
180 uF
Family:
SS
Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Search Keywords:
EEFSS0E181R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
875
$1.271
$1,112.125
1,750
$0.782
$1,368.500
2,625
$0.619
$1,624.875
3,500
+
$0.607
$2,124.500