EEF-ST0D331R
PanasonicCap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-ST0D331R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Dimension:
7.3 x 4.3 x 1.4 mm
Construction:
Flat
Leakage Current:
66@2Min uA
Maximum Operating Temperature:
105 °C
Lead Pitch For Radial:
N/R
Family:
ST
Lifetime:
1000 h
Capacitance Value:
330 uF
Equivalent Series Resistance:
0.006 Ohm
Lead Diameter:
N/R
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Search Keywords:
EEFST0D331R
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.765
$382.500
1,000
$0.734
$734.000
3,500
$0.706
$2,471.000
7,000
$0.689
$4,823.000
10,500
$0.679
$7,129.500
17,500
+
$0.668
$11,690.000