help desk software
DATA SHEET

EEF-ST0E271R

Panasonic

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-ST0E271R
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Family:
ST
Lead Pitch For Radial:
N/R
Dimension:
7.3 x 4.3 x 1.4 mm
Lead Diameter:
N/R
Maximum Operating Temperature:
105 °C
Capacitance Value:
270 uF
Lifetime:
1000 h
Construction:
Flat
Equivalent Series Resistance:
0.006 Ohm
Leakage Current:
67.5@2Min uA
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Search Keywords:
EEFST0E271R
IN STOCK: 3,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.091
$27.275
250
$0.698
$174.500
500
$0.684
$342.000
875
$0.673
$588.875
1,750
$0.663
$1,160.250
2,625
$0.653
$1,714.125
3,500 +
$0.644
$2,254.000
Tools/3D Models