EEF-SX0D271E4
PanasonicCap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0D271E4
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Capacitance Value:
270 uF
Lifetime:
1000 h
Leakage Current:
N/A
Construction:
Flat
Lead Diameter:
N/R
Family:
S
Dimension:
N/A
Equivalent Series Resistance:
0.0045 Ohm
Maximum Operating Temperature:
105 °C
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords:
EEFSX0D271E4
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
875
$1.641
$1,435.875
1,750
$1.010
$1,767.500
2,625
$0.799
$2,097.375
3,500
+
$0.783
$2,740.500