EEF-SX0D271ER
PanasonicCap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0D271ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Construction:
Flat
Family:
S
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.009 Ohm
Maximum Operating Temperature:
105 °C
Capacitance Value:
270 uF
Dimension:
7.3 x 4.3 x 1.9 mm
Leakage Current:
N/A
Lifetime:
1000 h
Lead Diameter:
N/R
Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Search Keywords:
EEFSX0D271ER
IN STOCK:
3,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5646
$28.230
250
$0.5396
$134.900
500
$0.5291
$264.550
875
$0.5212
$456.050
1,750
$0.5133
$898.275
2,625
$0.5056
$1,327.200
3,500
+
$0.4981
$1,743.350