EEF-SX0D271XE
PanasonicCap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0D271XE
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Equivalent Series Resistance:
0.006 Ohm
Family:
SX
Construction:
Flat
Maximum Operating Temperature:
105 °C
Lead Pitch For Radial:
N/R
Dimension:
N/A
Leakage Current:
N/A
Lead Diameter:
N/R
Lifetime:
1000 h
Capacitance Value:
270 uF
Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
875
$1.0384
$908.600
1,750
$0.6390
$1,118.250
2,625
$0.5059
$1,327.988
3,500
+
$0.4958
$1,735.300