EEF-SX0D331ER
PanasonicCap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0D331ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Equivalent Series Resistance:
0.009 Ohm
Family:
S
Construction:
Flat
Lead Diameter:
N/R
Leakage Current:
N/A
Dimension:
N/A
Lead Pitch For Radial:
N/R
Capacitance Value:
330 uF
Lifetime:
1000 h
Maximum Operating Temperature:
105 °C
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R
Search Keywords:
EEFSX0D331ER
IN STOCK:
462,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5773
$288.650
1,000
$0.5532
$553.200
3,500
$0.5109
$1,788.150
7,000
$0.4983
$3,488.100
10,500
$0.4908
$5,153.400
17,500
$0.4835
$8,461.250
28,000
+
$0.4762
$13,333.600